LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES GC2700046 product image
Images for reference only

DIODES GC2700046

Manufacturer
MPN
GC2700046
LCSC Part #
C5645164
Packaging
HC-49S-SMD
Customer #
Key Attributes
HC-49S-SMD Crystals RoHS
DatasheetDIODES GC2700046
RoHS Compliance3 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6425$ 0.64
200+$ 0.2561$ 51.22
500+$ 0.2486$ 124.30
1,000+$ 0.244$ 244.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerDIODES
PackagingHC-49S-SMD

Introduction

AI Translation

These crystals are miniature AT or BT cut strip resonators in a low-profile package for surface mounting. The devices utilize proven low-cost metal enclosure technology with a precision molded base and universal contact configuration.

Features

AI Translation
  • Lead-free, RoHS/environmentally compliant.
  • Low-profile GC package, 4.0mm height
  • Low-profile GF package, 3.0mm height

Applications

AI Translation
  • Set-top box / multimedia clock / VCXO multiplier
  • NIC
  • Modem
  • Microcontrollers and processors
  • Remote control devices