OMRON G3VM-61ER(TR)
| Manufacturer | |
| MPN | G3VM-61ER(TR) |
| LCSC Part # | C5644708 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 2.5kV 1.33V 60V 2.5A 1 Set Normally Open: 1A (SPST NO) 65mΩ SMD-6P Solid State Relays (SSR) RoHS |
| Datasheet | OMRON G3VM-61ER(TR) |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | SMD-6P | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 200us | |
| Forward voltage | 1.33V | |
| Forward Current(If) | 30mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | 1000MΩ | |
| Load Current | 2.5A | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | 65mΩ | |
| Operating Temperature | -20℃~+85℃ | |
| Features | - | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | SMD-6P | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 200us | |
| Forward voltage | 1.33V | |
| Forward Current(If) | 30mA | |
| Load Voltage | 60V |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | 1000MΩ | |
| Load Current | 2.5A | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | 65mΩ | |
| Operating Temperature | -20℃~+85℃ | |
| Features | - | |
| Input type | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Switches minute analog signals.
- Low ON - resistance of 0.1 Ω max.
- Continuous load current of 2.5 A.
- RoHS compliant
Applications
AI Translation
- Test & Measurement equipment
- Security equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.8679 | $ 8.87 |
| 10+ | $ 7.6808 | $ 76.81 |
| 30+ | $ 6.9577 | $ 208.73 |
| 100+ | $ 6.3519 | $ 635.19 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | SMD-6P | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 200us | |
| Forward voltage | 1.33V | |
| Forward Current(If) | 30mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | 1000MΩ | |
| Load Current | 2.5A | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | 65mΩ | |
| Operating Temperature | -20℃~+85℃ | |
| Features | - | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | OMRON | |
| Packaging | SMD-6P | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Turn-off time | 200us | |
| Forward voltage | 1.33V | |
| Forward Current(If) | 30mA | |
| Load Voltage | 60V |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | - | |
| Insulation Resistance | 1000MΩ | |
| Load Current | 2.5A | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| RDS(on) | 65mΩ | |
| Operating Temperature | -20℃~+85℃ | |
| Features | - | |
| Input type | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Switches minute analog signals.
- Low ON - resistance of 0.1 Ω max.
- Continuous load current of 2.5 A.
- RoHS compliant
Applications
AI Translation
- Test & Measurement equipment
- Security equipment
C5644708 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| APV252G3EH | APSEMI | Similar | SMD-6P | 324 | $ 1.8986 | ||
| GAQV252G2EH | SUPSiC | Similar | SMD-6P | 318 | $ 1.9881 | ||
| APV252G2EH | APSEMI | Similar | SMD-6P | 0 | $ 2.1829 |

