LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
MOLEX 26034131 product image
  • 26034131 thumbnail 1
  • 26034131 thumbnail 2
  • 26034131 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 26034131RoHS

Manufacturer
MPN
26034131
LCSC Part #
C564465
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 13POS 3.96mm SINGLE ROW
Datasheetpdf iconMOLEX 26034131
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2979$ 0.2384$ 0.24
500+$ 0.2735$ 0.2188$ 109.40
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=3.96mm
Flame Retardant RatingUL94V-2
Pitch3.96mm
Reference Series-
Pins Structure1x13P
Number of Rows1
ColorWhite
Plastic MaterialPA
Number of PINs Per Row13
Row Spacing-
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.