LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 22552103 product image
Images for reference only

MOLEX 22552103RoHS

Manufacturer
MPN
22552103
LCSC Part #
C564458
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 10POS 2.54mm DUAL ROW
Custom CablesMOQ 1pc
In-Stock: 26
26 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6133$ 2.61
10+$ 2.2316$ 22.32
30+$ 1.9912$ 59.74
100+$ 1.746$ 174.60
500+$ 1.6355$ 817.75
1,000+$ 1.5868$ 1586.80
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
Pins Structure2x5P
Reference Series-
Number of Rows2
ColorBlack
Number of PINs Per Row5
Row Spacing-
Operating Temperature-40℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.