LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 22012031 product image
  • 22012031 thumbnail 1
  • 22012031 thumbnail 2
  • 22012031 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 22012031RoHS

Manufacturer
MPN
22012031
LCSC Part #
C564444
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 3POS 2.54mm SINGLE ROW
Datasheetpdf iconMOLEX 22012031
Custom CablesMOQ 1pc
In-Stock: 1,745
1,745 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0944$ 0.47
50+$ 0.0923$ 4.62
150+$ 0.091$ 13.65
500+$ 0.0896$ 44.80
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
Pins Structure1x3P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA
Number of PINs Per Row3
Row Spacing-
Operating Temperature-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.