LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 22011142 product image
  • 22011142 thumbnail 1
  • 22011142 thumbnail 2
  • 22011142 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 22011142RoHS

Manufacturer
MPN
22011142
LCSC Part #
C564441
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 14POS 2.5mm SINGLE ROW
Custom CablesMOQ 1pc
In-Stock: 36
36 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6201$ 0.62
10+$ 0.6055$ 6.06
30+$ 0.5957$ 17.87
100+$ 0.5876$ 58.76
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
Pins Structure1x14P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA
Number of PINs Per Row14
Row Spacing-
Operating Temperature-40℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.