LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 1053131102 product image
  • 1053131102 thumbnail 1
  • 1053131102 thumbnail 2
  • 1053131102 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MOLEX 1053131102RoHS

Manufacturer
MPN
1053131102
LCSC Part #
C564339
Packaging
Through Hole,Right Angle,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH R/A 2POS 2.5mm
Datasheetpdf iconMOLEX 1053131102
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,Right Angle,P=2.5mm
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeRight Angle
Operating Temperature-40℃~+125℃
Contact MaterialBrass
Number of PINs2P
ColorBlack
Pitch2.5mm
Number of PINs Per Row2
Contact PlatingTin
Current Rating8A
Voltage Rating (Max)250V
Pin Structure1x2P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4800
Sales UnitPiece
In-Stock: 1,164
1,164 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7586$ 0.76
10+$ 0.6327$ 6.33
30+$ 0.5706$ 17.12
100+$ 0.51$ 51.00
500+$ 0.4399$ 219.95
1,000+$ 0.4208$ 420.80
Standard Packaging4800/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.