LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FW-18-03-F-D-230-150-A-P-TR product image
Images for reference only

Samtec FW-18-03-F-D-230-150-A-P-TR

Manufacturer
MPN
FW-18-03-F-D-230-150-A-P-TR
LCSC Part #
C5642918
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Pin Header 36 Position 1.27mm Pitch Dual Row Surface Mount
DatasheetSamtec FW-18-03-F-D-230-150-A-P-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.4637$ 10.46
225+$ 4.176$ 939.60
450+$ 4.037$ 1816.65
900+$ 3.9675$ 3570.75
Standard Packaging225/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1.27mm
Number of Pins36P
Contact PlatingGold
Pitch1.27mm
Number of Rows2
Row Spacing1.27mm
ColorBlack
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.