onsemi MC14013BDR2G
| Manufacturer | |
| Mfr. Part # | MC14013BDR2G |
| LCSC Part # | C56411 |
| Package | SOP-14 |
| Customer # | |
| Key Attributes | Dual Type D Flip-Flop |
| Description | 3V~18V 1 2 100ns@15V,50pF SOP-14 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | SOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
16,695 
16,695
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1917 | $ 0.96 |
50+ | $ 0.1517 | $ 7.59 |
150+ | $ 0.1345 | $ 20.18 |
500+ | $ 0.1131 | $ 56.55 |
2,500+ | $ 0.1036 | $ 259.00 |
5,000+ | $ 0.0979 | $ 489.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$