LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 534260710 product image
  • 534260710 thumbnail 1
  • 534260710 thumbnail 2
  • 534260710 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 534260710RoHS

Manufacturer
MPN
534260710
LCSC Part #
C564056
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
1 7P 7 2.5mm 1x7P Through Hole,P=2.5mm Headers, Male Pins RoHS
Datasheetpdf iconMOLEX 534260710
Custom CablesMOQ 1pc
In-Stock: 325
325 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2742$ 1.37
50+$ 0.2288$ 11.44
150+$ 0.2093$ 31.40
500+$ 0.1796$ 89.80
2,500+$ 0.1688$ 422.00
5,000+$ 0.1623$ 811.50
Standard Packaging500/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,P=2.5mm
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeRight Angle
Number of PINs7P
Contact MaterialPhosphor bronze
ColorWhite
Plastic MaterialGlass-Fiber Reinforced PBT
Number of PINs Per Row7
Pitch2.5mm
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)19.9mm
Pin Structure1x7P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.