LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Central CTCB1206F-500P product image
Images for reference only

Central CTCB1206F-500P

Manufacturer
MPN
CTCB1206F-500P
LCSC Part #
C5635384
Packaging
1206
Customer #
Key Attributes
20mΩ 1 50Ω@100MHz 1206 Ferrite Beads and Chips RoHS
Datasheetpdf iconCentral CTCB1206F-500P
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2369$ 0.24
200+$ 0.0946$ 18.92
500+$ 0.0914$ 45.70
1,000+$ 0.0898$ 89.80
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerCentral
Packaging1206
DC Resistance(DCR)20mΩ
Number of Lines1
Impedance @ Frequency50Ω@100MHz

Introduction

AI Translation

Standard Multilayer Ferrite Chip Bead

Features

AI Translation
  • Operating temperature: -40°C ~ +125°C
  • Impedance range:
    • CTCB0402F: 10 ~ 1000Ω
    • CTCB0603F: 11 ~ 2200Ω
    • CTCB0805F: 60 ~ 2200Ω
    • CTCB1206F: 32 ~ 2000Ω
    • CTCB1210F: 60 ~ 90Ω
    • CTCB1806F: 50 ~ 170Ω
  • Testing: Impedance tested using HP4287A at specified test frequency
  • Packaging: Tape and reel
  • Compliance: RoHS compliant
  • Marking: Part number marked on reel
  • Specification: Parts available in ±25% tolerance only

Applications

AI Translation

Noise suppression in computer peripherals, telecommunications equipment, data communications equipment, and other consumer electronics

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CBM321609U500TFH120661,060$ 0.0356
XRCB3216U500-5R0TFXR12064,140$ 0.037
SCBM321609U500TYanchuang12062,550$ 0.0179
PBY321611T-500Y-NChilisin120620$ 0.0324
HCB20-500-RCAllied Components International12060$ 2.1823
CTCB1206F-500SCentral12060$ 0.4103
FB04YTYH500SEI(Stackpole Electronics Inc.)12060$ 0.0688
ILHB1206ER500VVISHAY12060$ 0.1094
BBPY00321611500Y00Chilisin12060$ 0.0212
ABPY00321611500Y00Chilisin12060$ 0.05