Central CTE528DNF-100064
| Manufacturer | |
| Mfr. Part # | CTE528DNF-100064 |
| LCSC Part # | C5634307 |
| Package | Through Hole,7.6x7.6mm |
| Customer # | |
| Description | ±8% 90nH Through Hole,7.6x7.6mm Adjustable Inductors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Central | |
| Package | Through Hole,7.6x7.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.8053 | $ 6.81 |
200+ | $ 2.7155 | $ 543.10 |
500+ | $ 2.6245 | $ 1312.25 |
1,000+ | $ 2.5806 | $ 2580.60 |
Standard Packaging 1/Full
Bag | ||