SILICON LABS EFR32BG12P433F1024GM48-B
| Fabricante | |
| N.º de pieza fab. | EFR32BG12P433F1024GM48-B |
| Nº LCSC | C5634093 |
| Emb. | QFN-48(7x7) |
| Número de Cliente | |
| Atrib. clave | QFN-48(7x7) RF Transceiver ICs RoHS |
| Hoja de Datos | SILICON LABS EFR32BG12P433F1024GM48-B |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | RF and Wireless/RF Transceiver ICs | |
| Fabricante | SILICON LABS | |
| Emb. | QFN-48(7x7) | |
| Features | Input sync word detection function;Automatic response function;Supports RSSI function;CRC check function;Supports FEC function;Manchester decoding function;DMA function;Supports software reset |
| Tipo | Descripción | |
|---|---|---|
| Categoría | RF and Wireless/RF Transceiver ICs | |
| Fabricante | SILICON LABS |
| Tipo | Descripción | |
|---|---|---|
| Emb. | QFN-48(7x7) | |
| Features | Input sync word detection function;Automatic response function;Supports RSSI function;CRC check function;Supports FEC function;Manchester decoding function;DMA function;Supports software reset |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
The Blue Gecko Bluetooth Low Energy family of SoCs is part of the Wireless Gecko portfolio. Blue Gecko SoCs are ideal for enabling energy-friendly Bluetooth 5 networking for IoT devices. The single-die solution provides industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated balun and no-compromise MCU features.
Características
Traducción por IA
- 32-bit ARM Cortex-M4 core with 40 MHz maximum operating frequency
- Up to 1 MB of flash and 256 kB of RAM
- Pin-compatible with EFR32BG1 QFN48 devices (exceptions apply for 5V-tolerant pins)
- 12-channel Peripheral Reflex System, Low-Energy Sensor Interface & Multichannel Capacitive Sense Interface
- Autonomous Hardware Crypto Accelerator and True Random Number Generator
- Integrated PA with up to 19.5 dBm transmit power for 2.4 GHz and 20 dBm for Sub-GHz radios
- Integrated balun for 2.4 GHz
- Robust peripheral set and up to 65 GPIO
- High Performance 32-bit 40 MHz ARM Cortex-M4 with DSP instruction and floating-point unit for efficient signal processing
- Embedded Trace Macrocell (ETM) for advanced debugging
- 2.4 GHz and Sub-GHz radio operation
- TX power up to 19 dBm
- 10.0 mA RX current at 2.4 GHz (1 Mbps GFSK)
- 10.8 mA RX current at 2.4 GHz (250 kbps O-QPSK DSSS)
- 8.5 mA TX current @ 0 dBm output power at 2.4 GHz
- 70 μA/MHz in Active Mode (EM0)
- 2.1 μA EM2 DeepSleep current (256 kB RAM retention and RTCC running from LFXO)
- 1.5 μA EM2 DeepSleep current (16 kB RAM retention and RTCC running from LFRCO)
- Wake on Radio with signal strength detection, preamble pattern detection, frame detection and timeout
- -95 dBm sensitivity @ 1 Mbit/s GFSK
- -91.4 dBm sensitivity @ 2 Mbit/s GFSK
- -120.6 dBm sensitivity at 2.4 kbps GFSK (868 MHz)
- GFSK
- 2-FSK / 4-FSK with fully configurable shaping
- Shaped OQPSK / (G)MSK
- Configurable DSSS and FEC
- BPSK / DBPSK TX (OPNs supporting Sub-GHz)
- OOK / ASK (OPNs supporting Sub-GHz)
- Bluetooth Low Energy (Bluetooth 5)
- Proprietary Protocols
- Wireless M-Bus (OPNs supporting Sub-GHz)
- Low Power Wide Area Networks (OPNs supporting SubGHz)
- General Purpose CRC
- True Random Number Generator
- Hardware Cryptographic Acceleration for AES 128/256, SHA-1, SHA-2 (SHA-224 and SHA-256) and ECC
- 12-bit 1 Msps SAR Analog to Digital Converter (ADC)
- 2x Analog Comparator (ACMP)
- 2x Digital to Analog Converter (VDAC)
- 3x Operational Amplifier (Opamp)
- Digital to Analog Current Converter (IDAC)
- Low-Energy Sensor Interface (LESENSE)
- Multi-channel Capacitive Sense Interface (CSEN)
- Up to 54 pins connected to analog channels (APORT) shared between analog peripherals
- Up to 65 General Purpose I/O pins with output state retention and asynchronous interrupts
- 8 Channel DMA Controller
- 12 Channel Peripheral Reflex System (PRS)
- 2x16-bit Timer/Counter
- 3+4 Compare/Capture/PWM channels
- 2x32-bit Timer/Counter
- 3+4 Compare/Capture/PWM channels
- 32-bit Real Time Counter and Calendar
- 16-bit Low Energy Timer for waveform generation
- 32-bit Ultra Low Energy Timer/Counter for periodic wake-up from any Energy Mode
- 3x16-bit Pulse Counter with asynchronous operation
- 2x Watchdog Timer with dedicated RC oscillator
- 4x Universal Synchronous/Asynchronous Receiver/Transmitter (UART/SPI/SmartCard (ISO 7816)/IrDA/I2S)
- Low Energy UART (LEUART)
- 2x I2C interface with SMBus support and address recognition in EM3 Stop
- 1.8 V to 3.8 V single power supply
- Integrated DC-DC, down to 1.8 V output with up to 200 mA load current for system
- -40 °C to 85 °C
Aplicaciones
Traducción por IA
- IoT Sensors and End Devices
- Health and Wellness
- Home and Building Automation
- Accessories
- Human Interface Devices
- Metering
- Commercial and Retail Lighting and Sensing
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 21.9537 | $ 21.95 |
| 260+ | $ 8.76 | $ 2277.60 |
| 520+ | $ 8.4675 | $ 4403.10 |
| 1,040+ | $ 8.3221 | $ 8654.98 |
Encapsulado Estándar260/Full Tray | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | RF and Wireless/RF Transceiver ICs | |
| Fabricante | SILICON LABS | |
| Emb. | QFN-48(7x7) | |
| Features | Input sync word detection function;Automatic response function;Supports RSSI function;CRC check function;Supports FEC function;Manchester decoding function;DMA function;Supports software reset |
| Tipo | Descripción | |
|---|---|---|
| Categoría | RF and Wireless/RF Transceiver ICs | |
| Fabricante | SILICON LABS |
| Tipo | Descripción | |
|---|---|---|
| Emb. | QFN-48(7x7) | |
| Features | Input sync word detection function;Automatic response function;Supports RSSI function;CRC check function;Supports FEC function;Manchester decoding function;DMA function;Supports software reset |
Ayuda y comentariosMostrar productos similares (0) >
Descripción
Traducción por IA
The Blue Gecko Bluetooth Low Energy family of SoCs is part of the Wireless Gecko portfolio. Blue Gecko SoCs are ideal for enabling energy-friendly Bluetooth 5 networking for IoT devices. The single-die solution provides industry-leading energy efficiency, ultra-fast wakeup times, a scalable power amplifier, an integrated balun and no-compromise MCU features.
Características
Traducción por IA
- 32-bit ARM Cortex-M4 core with 40 MHz maximum operating frequency
- Up to 1 MB of flash and 256 kB of RAM
- Pin-compatible with EFR32BG1 QFN48 devices (exceptions apply for 5V-tolerant pins)
- 12-channel Peripheral Reflex System, Low-Energy Sensor Interface & Multichannel Capacitive Sense Interface
- Autonomous Hardware Crypto Accelerator and True Random Number Generator
- Integrated PA with up to 19.5 dBm transmit power for 2.4 GHz and 20 dBm for Sub-GHz radios
- Integrated balun for 2.4 GHz
- Robust peripheral set and up to 65 GPIO
- High Performance 32-bit 40 MHz ARM Cortex-M4 with DSP instruction and floating-point unit for efficient signal processing
- Embedded Trace Macrocell (ETM) for advanced debugging
- 2.4 GHz and Sub-GHz radio operation
- TX power up to 19 dBm
- 10.0 mA RX current at 2.4 GHz (1 Mbps GFSK)
- 10.8 mA RX current at 2.4 GHz (250 kbps O-QPSK DSSS)
- 8.5 mA TX current @ 0 dBm output power at 2.4 GHz
- 70 μA/MHz in Active Mode (EM0)
- 2.1 μA EM2 DeepSleep current (256 kB RAM retention and RTCC running from LFXO)
- 1.5 μA EM2 DeepSleep current (16 kB RAM retention and RTCC running from LFRCO)
- Wake on Radio with signal strength detection, preamble pattern detection, frame detection and timeout
- -95 dBm sensitivity @ 1 Mbit/s GFSK
- -91.4 dBm sensitivity @ 2 Mbit/s GFSK
- -120.6 dBm sensitivity at 2.4 kbps GFSK (868 MHz)
- GFSK
- 2-FSK / 4-FSK with fully configurable shaping
- Shaped OQPSK / (G)MSK
- Configurable DSSS and FEC
- BPSK / DBPSK TX (OPNs supporting Sub-GHz)
- OOK / ASK (OPNs supporting Sub-GHz)
- Bluetooth Low Energy (Bluetooth 5)
- Proprietary Protocols
- Wireless M-Bus (OPNs supporting Sub-GHz)
- Low Power Wide Area Networks (OPNs supporting SubGHz)
- General Purpose CRC
- True Random Number Generator
- Hardware Cryptographic Acceleration for AES 128/256, SHA-1, SHA-2 (SHA-224 and SHA-256) and ECC
- 12-bit 1 Msps SAR Analog to Digital Converter (ADC)
- 2x Analog Comparator (ACMP)
- 2x Digital to Analog Converter (VDAC)
- 3x Operational Amplifier (Opamp)
- Digital to Analog Current Converter (IDAC)
- Low-Energy Sensor Interface (LESENSE)
- Multi-channel Capacitive Sense Interface (CSEN)
- Up to 54 pins connected to analog channels (APORT) shared between analog peripherals
- Up to 65 General Purpose I/O pins with output state retention and asynchronous interrupts
- 8 Channel DMA Controller
- 12 Channel Peripheral Reflex System (PRS)
- 2x16-bit Timer/Counter
- 3+4 Compare/Capture/PWM channels
- 2x32-bit Timer/Counter
- 3+4 Compare/Capture/PWM channels
- 32-bit Real Time Counter and Calendar
- 16-bit Low Energy Timer for waveform generation
- 32-bit Ultra Low Energy Timer/Counter for periodic wake-up from any Energy Mode
- 3x16-bit Pulse Counter with asynchronous operation
- 2x Watchdog Timer with dedicated RC oscillator
- 4x Universal Synchronous/Asynchronous Receiver/Transmitter (UART/SPI/SmartCard (ISO 7816)/IrDA/I2S)
- Low Energy UART (LEUART)
- 2x I2C interface with SMBus support and address recognition in EM3 Stop
- 1.8 V to 3.8 V single power supply
- Integrated DC-DC, down to 1.8 V output with up to 200 mA load current for system
- -40 °C to 85 °C
Aplicaciones
Traducción por IA
- IoT Sensors and End Devices
- Health and Wellness
- Home and Building Automation
- Accessories
- Human Interface Devices
- Metering
- Commercial and Retail Lighting and Sensing
C5634093 Biblioteca EasyEDA
Aún no dibujado
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

