Images are for reference only
EDA Models

GREENCONN CSEC102-0802A001C1AC

Manufacturer
GREENCONN
Asian Brands
Mfr. Part #
CSEC102-0802A001C1AC
LCSC Part #
C5632708
Package
SMD,P=1.27mm
Customer #
Key Attributes
CONN SOCKET 1.27mm SINGLE ROW SMD
Description
1.27mm 1 8P Gold Phosphor Bronze -40℃~+105℃ 1x8P Top 4.3mm 1A Surface Mount,Vertical Square Hole SMD,P=1.27mm Headers, Receptacles, Female Sockets RoHS
Datasheet pdf icon GREENCONN CSEC102-0802A001C1AC
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
Manufacturer GREENCONN
Package SMD,P=1.27mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon GREENCONN CSEC102-0802A001C1AC
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 23
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 5
5 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.1617 $ 0.81
50+
$ 0.1581 $ 7.91
150+
$ 0.1557 $ 23.36
500+
$ 0.1533 $ 76.65
Standard Packaging 23/Full Tube
Better price for more quantity?
$