Shun Xiang Nuo SMTC0660A-6R8MT
| Manufacturer |
Shun Xiang Nuo
Asian Brands |
| Mfr. Part # | SMTC0660A-6R8MT |
| LCSC Part # | C5632462 |
| Package | SMD,6.6x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 15.9mΩ SMD,6.4x6.6mm |
| Description | 6.8uH Molded Inductor 9.2A SMD,6.6x6.4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Package | SMD,6.6x6.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
In-Stock:
78 
78
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1461 | $ 1.15 |
10+ | $ 0.9487 | $ 9.49 |
30+ | $ 0.8385 | $ 25.16 |
100+ | $ 0.7161 | $ 71.61 |
750+ | $ 0.661 | $ 495.75 |
1,500+ | $ 0.6366 | $ 954.90 |
Standard Packaging 750/Full
Reel | ||
Better price for more quantity?
$