SAMYOUNG NXH35V270M8*15 5.0TP
| Manufacturer | |
| Mfr. Part # | NXH35V270M8*15 5.0TP |
| LCSC Part # | C5632125 |
| Package | Through Hole,D8xL15mm |
| Customer # | |
| Key Attributes | CAP ALUM 270uF ±20% 35V TH |
| Description | 5mm 270uF 35V 45mΩ@100kHz ±20% 1.25A@100kHz Through Hole,D8xL15mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | SAMYOUNG | |
| Package | Through Hole,D8xL15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
805 
805
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1766 | $ 0.88 |
50+ | $ 0.1402 | $ 7.01 |
150+ | $ 0.1247 | $ 18.71 |
1,000+ | $ 0.1052 | $ 105.20 |
2,000+ | $ 0.0966 | $ 193.20 |
5,000+ | $ 0.0914 | $ 457.00 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$