ADI AD8671ARZ-REEL7
| Manufacturer | |
| MPN | AD8671ARZ-REEL7 |
| LCSC Part # | C56309 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | High-precision, low-noise, low-input-bias-current operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 12nA | |
| Features | Built-in compensation;Reverse-phase input protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 3nA | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Gain Bandwidth Product | 10MHz | |
| Quiescent Current | 3mA | |
| Input Voltage Noise Density | 2.8nV/√Hz@1kHz | |
| Dual Supply | -18V~-4V;4V~18V | |
| Rail to Rail | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8671/AD8672/AD8674 are very high precision amplifiers featuring very low noise, very low offset voltage and drift, low input bias current, 10 MHz bandwidth, and low power consumption. Outputs are stable with capacitive loads of over 1000 pF. Supply current is less than 3 mA per amplifier at 30 V. The AD8671/AD8672/AD8674’s combination of ultralow noise, high precision, speed, and stability is unmatched. The MSOP version of the AD8671/AD8672 requires only half the board space of comparable amplifiers. Applications for these amplifiers include high quality PLL filters, precision filters, medical and analytical instrumentation, precision power supply controls, ATE, data acquisition, and precision controls as well as professional quality audio. The AD8671/AD8672 are specified over the extended industrial temperature range ( -40°C to +125°C), and the AD8674 is specified over the industrial temperature range -40°C to +85°C. The AD8671/AD8672 are available in the 8-lead SOIC and 8-lead MSOP packages. The AD8674 is available in 14-lead SOIC and 14-lead TSSOP packages. Surface-mount devices in MSOP packages are available in tape and reel only.
Features
- Very low noise: 2.8 nV/√Hz, 77 nV p-p
- Wide bandwidth: 10 MHz
- Low input bias current: 12 nA max
- Low offset voltage: 75 μV max
- High open-loop gain: 120 dB min
- Low supply current: 3 mA typ per amplifier
- Dual-supply operation: ±V to ±15 V
- Unity-gain stable
- No phase reversal
Applications
- PLL filters
- Filters for GPS
- Instrumentation
- Sensors and controls
- Professional quality audio
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.4903$ 3.4205 | $ 3.42 |
| 10+ | $ 3.0019$ 2.9419 | $ 29.42 |
| 30+ | $ 2.7115$ 2.6573 | $ 79.72 |
| 100+ | $ 2.4178$ 2.3695 | $ 236.95 |
| 500+ | $ 2.2831$ 2.2375 | $ 1118.75 |
| 1,000+ | $ 2.2231$ 2.1787 | $ 2178.70 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 75uV | |
| Slew Rate | 4V/us | |
| Input Offset Current(Ios) | 12nA | |
| Features | Built-in compensation;Reverse-phase input protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 3nA | |
| Output Current | 20mA | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ | |
| Gain Bandwidth Product | 10MHz | |
| Quiescent Current | 3mA | |
| Input Voltage Noise Density | 2.8nV/√Hz@1kHz | |
| Dual Supply | -18V~-4V;4V~18V | |
| Rail to Rail | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD8671/AD8672/AD8674 are very high precision amplifiers featuring very low noise, very low offset voltage and drift, low input bias current, 10 MHz bandwidth, and low power consumption. Outputs are stable with capacitive loads of over 1000 pF. Supply current is less than 3 mA per amplifier at 30 V. The AD8671/AD8672/AD8674’s combination of ultralow noise, high precision, speed, and stability is unmatched. The MSOP version of the AD8671/AD8672 requires only half the board space of comparable amplifiers. Applications for these amplifiers include high quality PLL filters, precision filters, medical and analytical instrumentation, precision power supply controls, ATE, data acquisition, and precision controls as well as professional quality audio. The AD8671/AD8672 are specified over the extended industrial temperature range ( -40°C to +125°C), and the AD8674 is specified over the industrial temperature range -40°C to +85°C. The AD8671/AD8672 are available in the 8-lead SOIC and 8-lead MSOP packages. The AD8674 is available in 14-lead SOIC and 14-lead TSSOP packages. Surface-mount devices in MSOP packages are available in tape and reel only.
Features
- Very low noise: 2.8 nV/√Hz, 77 nV p-p
- Wide bandwidth: 10 MHz
- Low input bias current: 12 nA max
- Low offset voltage: 75 μV max
- High open-loop gain: 120 dB min
- Low supply current: 3 mA typ per amplifier
- Dual-supply operation: ±V to ±15 V
- Unity-gain stable
- No phase reversal
Applications
- PLL filters
- Filters for GPS
- Instrumentation
- Sensors and controls
- Professional quality audio
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



