LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW040216R9FKTD product image
Images for reference only

VISHAY CRCW040216R9FKTD

Manufacturer
MPN
CRCW040216R9FKTD
LCSC Part #
C5629404
Packaging
0402
Customer #
Key Attributes
RES 16.9Ω ±1% 63mW 0402
Datasheetpdf iconVISHAY CRCW040216R9FKTD
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0486$ 0.05
200+$ 0.0194$ 3.88
500+$ 0.0188$ 9.40
1,000+$ 0.0185$ 18.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)63mW
Resistance16.9Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WR04X16R9FTLWalsin04026,000$ 0.0033
RC-02K16R9FTFH04025,500$ 0.0006
RC0402FR-0716R9LYAGEO04021,100$ 0.0008
RCS1005F16R9CSSamsung Electro-Mechanics04020$ 0.0103
RC1005F16R9CSSamsung Electro-Mechanics04020$ 0.006
RMCS0402FT16R9SEI(Stackpole Electronics Inc.)04020$ 0.014
RMEF0402FT16R9SEI(Stackpole Electronics Inc.)04020$ 0.016
CRCW040216R9FKEDCVISHAY04020$ 0.0034
RC0402FR-0716R9PYAGEO04020$ 0.0123
AF0402FR-0716R9LYAGEO04020$ 0.019
RMC1/16SK16R9FTHKAMAYA04020$ 0.0053
RK73H1ERTTP16R9FKOA04020$ 0.0162
ERJ2RKF16R9XPANASONIC04020$ 0.0074
RMCP0402FT16R9SEI(Stackpole Electronics Inc.)04020$ 0.0164
ERJ-PA2F16R9XPANASONIC04020$ 0.0276
RCS040216R9FKEDVISHAY04020$ 0.0134
CRCW040216R9FKEDHPVISHAY04020$ 0.0168
SG73P1EWTTP16R9FKOA04020$ 0.0201
ERJ-H2RF16R9XPANASONIC04020$ 0.034
AC0402FR-0716R9LYAGEO04020$ 0.001