LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CMU2287-R040-000P0H0A27G product image
Images for reference only

CREE LED CMU2287-R040-000P0H0A27G

Manufacturer
MPN
CMU2287-R040-000P0H0A27G
LCSC Part #
C5628135
Packaging
-
Customer #
Key Attributes
2700K 80 115° 50.5V Warm White LED COBs, Engines, Modules, Strips RoHS
DatasheetCREE LED CMU2287-R040-000P0H0A27G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.8684$ 36.87
200+$ 14.7117$ 2942.34
480+$ 14.2194$ 6825.31
1,000+$ 13.9764$ 13976.40
Standard Packaging40/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens-
Color Temperature2700K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)50.5V
Illumination ColorWarm White

Introduction

AI Translation

The XLamp high-current LED array series is optimized for best-in-class lumen output, efficiency, and reliability at high drive currents. XLamp CMU LEDs deliver high performance in an industry-compatible package and light-emitting surface (LES), enabling lighting manufacturers to upgrade their designs for applications such as track lighting, downlights, and outdoor lighting. XLamp high-current LED arrays are available in 2-step, 3-step, and 5-step EasyWhite® binning options.

Features

AI Translation
  • 22mm optical light source
  • Minimum CRI options: 70, 80, 90, and 95
  • EasyWhite® 2-step, 3-step, and 5-step binning
  • Premium Color 2-step and 3-step binning
  • Forward voltage option: 54V grade
  • 85℃ binning and characterization
  • Maximum drive current: 4320mA
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top-side solder connection
  • RoHS and REACH compliant
  • UL® recognized component (E349212)

Applications

AI Translation

Track lights, downlights, outdoor lighting