LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC4066D,653 product image
  • 74HC4066D,653 thumbnail 1
  • 74HC4066D,653 thumbnail 2
  • 74HC4066D,653 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia 74HC4066D,653RoHS

Manufacturer
MPN
74HC4066D,653
LCSC Part #
C5628
Packaging
SOIC-14
Customer #
Key Attributes
Quad single-pole single-throw analog switch
Datasheetpdf iconNexperia 74HC4066D,653

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerNexperia
PackagingSOIC-14
FeaturesBidirectional analog channel
Operating Temperature-40℃~+125℃
Number of Channels4
Voltage - Supply2V~10V
Ron54Ω
Con8pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The 74HC4066; 74HCT4066 is a quad single pole, single throw analog switch. Each switch features two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analog switch is turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Input levels nE inputs: For 74HC4066: CMOS level For 74HCT4066: TTL level
  • Low ON resistance: 50 Ω (typical) at VCC = 4.5 V; 45 Ω (typical) at VCC = 6.0 V; 35 Ω (typical) at VCC = 9.0 V
  • Specified in compliance with JEDEC standard no. 7A
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS - 001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS - 002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3755$ 1.88
50+$ 0.2909$ 14.55
150+$ 0.2546$ 38.19
500+$ 0.2094$ 104.70
2,500+$ 0.1892$ 473.00
5,000+$ 0.1772$ 886.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$