LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec DW-01-09-T-S-310 product image
Images for reference only

Samtec DW-01-09-T-S-310

Manufacturer
MPN
DW-01-09-T-S-310
LCSC Part #
C5625033
Packaging
Through Hole
Customer #
Key Attributes
Pin Header 1 Position Single Row Through Hole
DatasheetSamtec DW-01-09-T-S-310
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3539$ 0.35
192+$ 0.1412$ 27.11
496+$ 0.1365$ 67.70
992+$ 0.1342$ 133.13
Standard Packaging16/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole
Number of Pins1P
Contact PlatingTin
Number of Rows1
ColorBlack
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.