ROHM DTC144WCAT116
| Manufacturer | |
| MPN | DTC144WCAT116 |
| LCSC Part # | C5624900 |
| Packaging | TO-236-3(SOT-23-3) |
| Customer # | |
| Key Attributes | 50V 56 100mA NPN 1 NPN (Pre-Biased) 200mW TO-236-3(SOT-23-3) Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | TO-236-3(SOT-23-3) | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 56 | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@10mA,500uA | |
| Input Resistor | 61.1kΩ | |
| Resistor Ratio | 0.57 | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 4V@2mA,300mV | |
| Voltage - Input(Max)(VI(off)) | 800mV@100uA,5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-in bias resistors
- Built-in bias resistors enable inverter circuit configuration without external input resistors
- Bias resistors consist of fully isolated thin-film resistors, allowing negative bias on inputs. They also offer the advantage of completely eliminating parasitic effects
- Operation requires only ON/OFF state setting, simplifying circuit design
- Complementary PNP type: DTA144WCA
- Lead-free / RoHS compliant
Applications
AI Translation
- Switching circuits
- Inverter circuits
- Interface circuits
- Driver circuits
In-Stock: 250
250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1751 | $ 0.88 |
| 50+ | $ 0.1712 | $ 8.56 |
| 150+ | $ 0.1685 | $ 25.28 |
| 500+ | $ 0.1659 | $ 82.95 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | TO-236-3(SOT-23-3) | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 56 | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@10mA,500uA | |
| Input Resistor | 61.1kΩ | |
| Resistor Ratio | 0.57 | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) | |
| Pd - Power Dissipation | 200mW | |
| Input Voltage (VI(on)@Ic,Vce) | 4V@2mA,300mV | |
| Voltage - Input(Max)(VI(off)) | 800mV@100uA,5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Built-in bias resistors
- Built-in bias resistors enable inverter circuit configuration without external input resistors
- Bias resistors consist of fully isolated thin-film resistors, allowing negative bias on inputs. They also offer the advantage of completely eliminating parasitic effects
- Operation requires only ON/OFF state setting, simplifying circuit design
- Complementary PNP type: DTA144WCA
- Lead-free / RoHS compliant
Applications
AI Translation
- Switching circuits
- Inverter circuits
- Interface circuits
- Driver circuits
C5624900 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



