DIODES DSS5220TQ-7
| Manufacturer | |
| MPN | DSS5220TQ-7 |
| LCSC Part # | C5624754 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 20V 2A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 225 | |
| Pd - Power Dissipation | 600mW | |
| Current - Collector(Ic) | 2A | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 250mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 225 | |
| Pd - Power Dissipation | 600mW | |
| Current - Collector(Ic) | 2A | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 250mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This Bipolar Junction Transistor (BJT) is designed to meet the stringent requirements of Automotive Applications.
Features
AI Translation
- BVCEO >-20V
- IC =-2A Continuous Collector Current
- ICM =-3 A Peak Pulse Current
- Low Saturation Voltage VCE(SAT) <-150 mV @-1 A
- RCE(SAT) = 113 mΩ for a Low Equivalent On-Resistance
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
In-Stock: 2,235
2,235 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1303 | $ 0.65 |
| 50+ | $ 0.1149 | $ 5.75 |
| 150+ | $ 0.1083 | $ 16.25 |
| 500+ | $ 0.1001 | $ 50.05 |
| 3,000+ | $ 0.0964 | $ 289.20 |
| 6,000+ | $ 0.0943 | $ 565.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 225 | |
| Pd - Power Dissipation | 600mW | |
| Current - Collector(Ic) | 2A | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 250mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 20V | |
| Emitter-Base Voltage VEBO | 7V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 225 | |
| Pd - Power Dissipation | 600mW | |
| Current - Collector(Ic) | 2A | |
| Number | 1 PNP | |
| type | PNP | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 250mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This Bipolar Junction Transistor (BJT) is designed to meet the stringent requirements of Automotive Applications.
Features
AI Translation
- BVCEO >-20V
- IC =-2A Continuous Collector Current
- ICM =-3 A Peak Pulse Current
- Low Saturation Voltage VCE(SAT) <-150 mV @-1 A
- RCE(SAT) = 113 mΩ for a Low Equivalent On-Resistance
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
C5624754 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



