onsemi MM74HC244WMX
| Manufacturer | |
| MPN | MM74HC244WMX |
| LCSC Part # | C5624 |
| Packaging | SOIC-20-300mil |
| Customer # | |
| Key Attributes | Octal 3-STATE Buffer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-300mil | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 14ns@4.5V,50pF | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MM74HC244 is a non-inverting buffer and has two active low enables (1G and 2G); each enable independently controls 4 buffers. This device does not have Schmitt trigger inputs. These 3-STATE buffers utilize advanced silicon-gate CMOS technology and are general purpose high speed non-inverting buffers. They possess high drive current outputs which enable high speed operation even when driving large bus capacitances. These circuits achieve speeds comparable to low power Schottky devices, while retaining the advantage of CMOS circuitry, i.e., high noise immunity, and low power consumption. All three devices have a fanout of 15 LS-TTL equivalent inputs. All inputs are protected from damage due to static discharge by diodes to VCC and ground.
Features
- Typical propagation delay: 14 ns
- 3-STATE outputs for connection to system buses
- Wide power supply range: 2–6V
- Low quiescent supply current: 80 μA
- Output current: 6 mA
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0562 | $ 1.06 |
| 10+ | $ 1.0403 | $ 10.40 |
| 30+ | $ 1.0291 | $ 30.87 |
| 100+ | $ 1.0179 | $ 101.79 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-20-300mil | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 14ns@4.5V,50pF | |
| Quiescent Current | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MM74HC244 is a non-inverting buffer and has two active low enables (1G and 2G); each enable independently controls 4 buffers. This device does not have Schmitt trigger inputs. These 3-STATE buffers utilize advanced silicon-gate CMOS technology and are general purpose high speed non-inverting buffers. They possess high drive current outputs which enable high speed operation even when driving large bus capacitances. These circuits achieve speeds comparable to low power Schottky devices, while retaining the advantage of CMOS circuitry, i.e., high noise immunity, and low power consumption. All three devices have a fanout of 15 LS-TTL equivalent inputs. All inputs are protected from damage due to static discharge by diodes to VCC and ground.
Features
- Typical propagation delay: 14 ns
- 3-STATE outputs for connection to system buses
- Wide power supply range: 2–6V
- Low quiescent supply current: 80 μA
- Output current: 6 mA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



