LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC244D,653 product image
  • 74HC244D,653 thumbnail 1
  • 74HC244D,653 thumbnail 2
  • 74HC244D,653 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC244D,653RoHS

Manufacturer
MPN
74HC244D,653
LCSC Part #
C5622
Packaging
SOIC-20-300mil
Customer #
Key Attributes
Octal buffer/line driver; 3-state
Datasheetpdf iconNexperia 74HC244D,653
In-Stock: 8,760
8,760 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3156$ 1.58
50+$ 0.2486$ 12.43
150+$ 0.2199$ 32.99
500+$ 0.1838$ 91.90
2,000+$ 0.1678$ 335.60
4,000+$ 0.1582$ 632.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingSOIC-20-300mil
Input type-
Current - Output High(IOH)6mA
Series74HC
Voltage - Supply2V~6V
Current - Output Low(IOL)6mA
Output TypeTri-State
Number of Bits per Element4
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements2
Propagation Delay9ns@5V,15pF
Quiescent Current160uA

Introduction

AI Translation

The 74HC244; 74HCT244 is an 8-bit buffer/line driver with 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. The device features two output enables (1OE and 2OE), each controlling four of the 3-state outputs. A HIGH on nOE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Input levels: For 74HC244: CMOS level; For 74HCT244: TTL level
  • Octal bus interface
  • Non-inverting 3-state outputs
  • Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V), JESD7A (2.0 V to 6.0 V)
  • ESD protection: HBM JESD22-A114F exceeds 2000 V, MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃