KEMET C0603C220J4GAC7867
| Manufacturer | |
| Mfr. Part # | C0603C220J4GAC7867 |
| LCSC Part # | C561800 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 22pF 16V C0G 0603 |
| Description | 22pF ±5% 16V Ceramic Capacitor C0G 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,600
1,600
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0124 | $ 0.25 |
200+ | $ 0.01 | $ 2.00 |
600+ | $ 0.0086 | $ 5.16 |
4,000+ | $ 0.0078 | $ 31.20 |
8,000+ | $ 0.0071 | $ 56.80 |
20,000+ | $ 0.0067 | $ 134.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$