LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jinrui JK-SMD1210-010-60V product image
  • JK-SMD1210-010-60V thumbnail 1
  • JK-SMD1210-010-60V thumbnail 2
  • JK-SMD1210-010-60V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jinrui JK-SMD1210-010-60VRoHS

Manufacturer
JinruiAsian Brands
MPN
JK-SMD1210-010-60V
LCSC Part #
C561591
Packaging
1210
Customer #
Key Attributes
PTC RESET FUSE 60V 100mA 1210
Datasheetpdf iconJinrui JK-SMD1210-010-60V
In-Stock: 10,680
10,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0311$ 0.62
200+$ 0.0249$ 4.98
600+$ 0.0214$ 12.84
4,000+$ 0.0193$ 77.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJinrui
Packaging1210
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current100mA
Current - Max100A
Power Dissipation600mW
Trip Current300mA
Height1.25mm
Length3.43mm
Width2.8mm
Resistance @ 25℃800mΩ
Time to Trip(Max)600ms
Resistance - Post Trip (R1) (Max)15Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

JK - SMD1210 - 010 PPTC device, model Q/JKTD - 60 - 010. Terminal pad material is tin-plated nickel copper; terminal pad solderability complies with EIA specification RS 186 - 9E and ANSI/J - STD - 002 Category 3. Marking: JN = 1210(010). Operating temperature: -40℃ to 85℃. Packaging: bulk, 4000 pieces per bag. Recommended reflow methods: infrared, vapor phase, hot air; lead-free soldering requires nitrogen atmosphere. Not suitable for wave soldering on the bottom side of the board. Recommended maximum solder paste thickness: 0.25mm (0.010 inches). Standard industry methods and solvent cleaning may be used. Soldering temperature profile complies with RoHS lead-free process. If reflow temperature exceeds the recommended profile, the device may fail to meet performance requirements. Using PPTC beyond maximum ratings or improper use may result in device damage, electrical arcing, and fire. PPTC is intended for occasional overcurrent or overtemperature fault protection and is not suitable for applications where repeated faults or prolonged tripping are expected. Handling that does not follow recommended electrical, thermal, and mechanical procedures will adversely affect device performance. PPTC used in circuits with large inductors may generate circuit voltages exceeding the rated voltage. Avoid conditions that affect thermal expansion of PPTC devices, such as placement under pressure or installation in confined spaces. Contamination of PPTC materials by certain silicone-based oils or corrosive solvents may affect device performance. PPTC SMD can be cleaned by standard methods. Customers are required to follow the recommended pad layout and reflow profile; improper board layout or reflow profile will affect device solderability.

Features

AI Translation
  • Terminal pad material: tin-plated nickel-copper
  • Terminal pad solderability complies with EIA specification RS 186-9E and ANSI/J-STD-002 Category 3
  • Marking: JN = 1210(010)
  • Operating temperature: -40℃ to 85℃
  • Recommended reflow methods: infrared, vapor phase, and convection oven; lead-free soldering requires nitrogen atmosphere
  • Not suitable for wave soldering on the bottom side of PCB
  • Recommended maximum solder paste thickness: 0.25mm (0.010 inch)
  • Compatible with standard industry cleaning methods and solvents
  • Solder temperature profile compliant with RoHS lead-free process