Jinrui JK-SMD1210-075
| Manufacturer | JinruiAsian Brands |
| MPN | JK-SMD1210-075 |
| LCSC Part # | C561590 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 6V 750mA 100A 1.5A 70mΩ 1210 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 1.5A | |
| Height | 0.85mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Resistance @ 25℃ | 70mΩ | |
| Time to Trip(Max) | 100ms | |
| Resistance - Post Trip (R1) (Max) | 400mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS Compliant & Halogen Free faster tripping, 1210 Dimension, Surface mountable, Solid state
- Operation Current: 0.05A~2.00A
- Maximum Voltage: 6V~60Vdc
- Operating Temperature: -40°C TO 85°C
In-Stock: 1,060
1,060 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0333 | $ 0.67 |
| 200+ | $ 0.0259 | $ 5.18 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 1210 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 6V | |
| Hold Current | 750mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 600mW | |
| Trip Current | 1.5A | |
| Height | 0.85mm | |
| Length | 3.43mm | |
| Width | 2.8mm | |
| Resistance @ 25℃ | 70mΩ | |
| Time to Trip(Max) | 100ms | |
| Resistance - Post Trip (R1) (Max) | 400mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS Compliant & Halogen Free faster tripping, 1210 Dimension, Surface mountable, Solid state
- Operation Current: 0.05A~2.00A
- Maximum Voltage: 6V~60Vdc
- Operating Temperature: -40°C TO 85°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



