LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jinrui JK-SMD1210-150 product image
  • JK-SMD1210-150 thumbnail 1
  • JK-SMD1210-150 thumbnail 2
  • JK-SMD1210-150 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jinrui JK-SMD1210-150RoHS

Manufacturer
JinruiAsian Brands
MPN
JK-SMD1210-150
LCSC Part #
C561580
Packaging
1210
Customer #
Key Attributes
6V 1.5A 3A 30mΩ 1210 PTC Resettable Fuses RoHS
Datasheetpdf iconJinrui JK-SMD1210-150
In-Stock: 70
70 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0483$ 0.48
100+$ 0.0382$ 3.82
300+$ 0.0331$ 9.93
1,000+$ 0.0293$ 29.30
4,000+$ 0.024$ 96.00
8,000+$ 0.0224$ 179.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJinrui
Packaging1210
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current1.5A
Pitch-
Current - Max-
Power Dissipation600mW
Trip Current3A
Height1.4mm
Length3.43mm
Width2.8mm
Resistance @ 25℃30mΩ
Time to Trip(Max)500ms
Resistance - Post Trip (R1) (Max)210mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant & Halogen Free faster tripping, 1210 Dimension, Surface mountable, Solid state
  • Operation Current: 0.05A~2.00A
  • Maximum Voltage: 6V~60Vdc
  • Operating Temperature: -40°C TO 85°C