XINLUDA XL74HC245
| Manufacturer | XINLUDAAsian Brands |
| MPN | XL74HC245 |
| LCSC Part # | C561304 |
| Packaging | SOP-20-300mil |
| Customer # | |
| Key Attributes | Octal 3-State Noninverting Bus Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | XINLUDA | |
| Packaging | SOP-20-300mil | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | - | |
| Output Type | Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 8uA | |
| Propagation Delay | 9ns@4.5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The XL74HC245 and XD74HC245 are 8-bit transceiver with 3-state outputs. The device features an output enable (OE) and send/receive (DIR) for direction control. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Eight-channel signal bidirectional transceiver
- Forward tri-state output
- Meets JEDEC standard no.7A
- ESD protection HBM EIA/JESD22-A114-B exceeds 2000V, MM EIA/JESD22-A115-A Over 2000V
- The specified temperature is -40℃ ~+85℃
- Available package: SOP20(XL74HC245), DIP20(XD74HC245)
In-Stock: 2,255
2,255 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2962 | $ 1.48 |
| 50+ | $ 0.2278 | $ 11.39 |
| 150+ | $ 0.1985 | $ 29.78 |
| 500+ | $ 0.1619 | $ 80.95 |
| 2,000+ | $ 0.1355 | $ 271.00 |
| 4,000+ | $ 0.1257 | $ 502.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | XINLUDA | |
| Packaging | SOP-20-300mil | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Current - Output Low(IOL) | - | |
| Output Type | Tri-State | |
| Number of Bits per Element | 8 | |
| Channel Type | Bidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Quiescent Current | 8uA | |
| Propagation Delay | 9ns@4.5V,50pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The XL74HC245 and XD74HC245 are 8-bit transceiver with 3-state outputs. The device features an output enable (OE) and send/receive (DIR) for direction control. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
AI Translation
- Eight-channel signal bidirectional transceiver
- Forward tri-state output
- Meets JEDEC standard no.7A
- ESD protection HBM EIA/JESD22-A114-B exceeds 2000V, MM EIA/JESD22-A115-A Over 2000V
- The specified temperature is -40℃ ~+85℃
- Available package: SOP20(XL74HC245), DIP20(XD74HC245)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



