XINLUDA XD74LS151
| Manufacturer | XINLUDAAsian Brands |
| MPN | XD74LS151 |
| LCSC Part # | C561280 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | DATA SELECTORS/MULTIPLEXERS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | XINLUDA | |
| Packaging | DIP-16 | |
| Type | Multiplexer | |
| Series | 74LS | |
| Number of Channels | 8/1 | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 10mA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 43ns@5V,15pF | |
| Function | Reverse function | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | XINLUDA | |
| Packaging | DIP-16 | |
| Type | Multiplexer | |
| Series | 74LS | |
| Number of Channels | 8/1 | |
| Voltage - Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 10mA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 43ns@5V,15pF | |
| Function | Reverse function | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These monolithic data selectors/multiplexers contain full on-chip binary decoding to select the desired data source. The XD74LS151 have a strobe input which must be at a low logic level to enable these devices. A high level at the strobe forces the W output high, and the Y output (as applicable) low. The XD74LS151 feature complementary W and Y outputs.
Features
AI Translation
- Others Select One-of-Eight Data Sources
- All Perform Parallel-to-Serial Conversion
- All Permit Multiplexing from N Lines to One Line
- Also For Use as Boolean Function Generator
- Input-Clamping Diodes Simplify System Design
- Fully Compatible with Most TTL Circuits
In-Stock: 95
95 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4297 | $ 0.43 |
| 10+ | $ 0.3408 | $ 3.41 |
| 25+ | $ 0.2875 | $ 7.19 |
| 100+ | $ 0.2407 | $ 24.07 |
| 500+ | $ 0.2197 | $ 109.85 |
| 1,000+ | $ 0.2068 | $ 206.80 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | XINLUDA | |
| Packaging | DIP-16 | |
| Type | Multiplexer | |
| Series | 74LS | |
| Number of Channels | 8/1 | |
| Voltage - Supply | 4.75V~5.25V | |
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 10mA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 43ns@5V,15pF | |
| Function | Reverse function | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | XINLUDA | |
| Packaging | DIP-16 | |
| Type | Multiplexer | |
| Series | 74LS | |
| Number of Channels | 8/1 | |
| Voltage - Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Quiescent Current | 10mA | |
| Current - Output High(IOH) | 400uA | |
| Propagation Delay | 43ns@5V,15pF | |
| Function | Reverse function | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These monolithic data selectors/multiplexers contain full on-chip binary decoding to select the desired data source. The XD74LS151 have a strobe input which must be at a low logic level to enable these devices. A high level at the strobe forces the W output high, and the Y output (as applicable) low. The XD74LS151 feature complementary W and Y outputs.
Features
AI Translation
- Others Select One-of-Eight Data Sources
- All Perform Parallel-to-Serial Conversion
- All Permit Multiplexing from N Lines to One Line
- Also For Use as Boolean Function Generator
- Input-Clamping Diodes Simplify System Design
- Fully Compatible with Most TTL Circuits
C561280 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



