LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CDCLVC1108PWR product image
  • CDCLVC1108PWR thumbnail 1
  • CDCLVC1108PWR thumbnail 2
  • CDCLVC1108PWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CDCLVC1108PWRRoHS

Manufacturer
MPN
CDCLVC1108PWR
LCSC Part #
C560966
Packaging
TSSOP-16
Customer #
Key Attributes
LVCMOS High-Performance Clock Buffer Family
Datasheetpdf iconTI CDCLVC1108PWR
In-Stock: 4,735
4,735 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1842$ 3.18
10+$ 2.6923$ 26.92
30+$ 2.3991$ 71.97
100+$ 2.1043$ 210.43
500+$ 1.9675$ 983.75
1,000+$ 1.9056$ 1905.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerTI
PackagingTSSOP-16
Operating Temperature-40℃~+85℃
Voltage - Supply2.3V~3.6V
FeaturesOutput enable/shutdown
Number of Inputs1
Output Frequency(Max)250MHz
Number of outputs8

Introduction

AI Translation

The CDCLVC11xx is a modular, high-performance, low-skew, general-purpose clock buffer family. The entire family is designed with a modular approach in mind. It is intended to round up TI's series of LVCMOS clock generators. Seven different fan-out variations, 1:2 to 1:12, are available. All of the devices are pin-compatible to each other for easy handling. All family members share the same high performing characteristics such as low additive jitter, low skew, and wide operating temperature range. The CDCLVC11xx supports an asynchronous output enable control (1G) which switches the outputs into a low state when 1G is low. The CDCLVC11xx family operates in a 2.5-V and 3.3-V environment and are characterized for operation from -40°C to 85°C.

Features

AI Translation
  • High-Performance 1:2, 1:3, 1:4, 1:6, 1:8, 1:10, 1:12 LVCMOS Clock Buffer Family
  • Very Low Pin-to-Pin Skew <50 ps
  • Very Low Additive Jitter <100 fs
  • Supply Voltage: 3.3 V or 2.5 V
  • Δfmax = 250 MHz for 3.3 V
  • Δfmax = 180 MHz for 2.5 V
  • Operating Temperature Range: -40°C to 85°C
  • Available in 8-, 14-, 16-, 20-, 24-Pin TSSOP Package (All Pin-Compatible)

Applications

AI Translation
  • General-Purpose Communication, Industrial, and Consumer Applications