LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS7A6650QDGNRQ1 product image
  • TPS7A6650QDGNRQ1 thumbnail 1
  • TPS7A6650QDGNRQ1 thumbnail 2
  • TPS7A6650QDGNRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS7A6650QDGNRQ1RoHS

Manufacturer
MPN
TPS7A6650QDGNRQ1
LCSC Part #
C560964
Packaging
HVSSOP-8
Customer #
Key Attributes
Automotive 150mA, battery-operated (40V), low IQ, low-dropout regulator with power-good indication
Datasheetpdf iconTI TPS7A6650QDGNRQ1
In-Stock: 359
359 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.774$ 0.77
10+$ 0.6166$ 6.17
30+$ 0.5371$ 16.11
100+$ 0.4592$ 45.92
500+$ 0.4122$ 206.10
1,000+$ 0.3879$ 387.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingHVSSOP-8
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+150℃@(Tj)
Supply Current (Iq)20uA
Output ConfigurationPositive
Operating Voltage40V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Built-in soft-start;Operating status indication;Reset function;Input under-voltage protection;Thermal shutdown;Short Circuit Protection;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TPS7A66-Q1 and TPS7A69-Q1 are low-dropout linear regulators designed for up to 40-V Vin operations. With only 12-μA quiescent current at no load, they are quite suitable for standby microprocessor control-unit systems, especially in automotive applications. The devices feature integrated short-circuit and overcurrent protection. The devices implement reset delay on power up to indicate the output voltage is stable and in regulation. One can program the delay with an external capacitor. A low-voltage tracking feature allows for a smaller input capacitor and can possibly eliminate the need of using a boost converter during cold-crank conditions. The devices operate in the -40°C to 125°C temperature range. The TPS7A6650EDGNRQ1 device is qualified to AEC-Q100 grade 0, operating in the -40°C to 150°C temperature range. These features suit the devices well for power supplies in various automotive applications.

Features

AI Translation
  • Qualified for Automotive Applications
  • AEC-Q100 Test Guidance With the Following:
    • Device Temperature Grade 1
    • Device Temperature Grade 0 (TPS7A6650EDGNRQ1 Only)
    • Device HBM ESD Classification Level H2
    • Device CDM ESD Classification Level C4
  • Device Junction Temperature Range: -40°C to +150°C
  • 4-V to 40-V Wide Vin Input Voltage Range With up to 45-V Transient
  • Output Current: 150 mA
  • Low Quiescent Current, I(q):
    • 2 μA When EN = Low (Shutdown Mode)
    • 12 μA Typical at Light Loads
  • Low ESR Ceramic Output Stability Capacitor (2.2 μF - 100 μF)
  • 300 mV Dropout Voltage at 150 mA (Typical, Vin = 4 V)
  • Fixed (3.3-V and 5-V) and Adjustable (1.5-V to 5-V) Output Voltages (Adjustable for TPS7A66-Q1 Only)
  • Low Input Voltage Tracking
  • Integrated Power-On Reset:
    • Programmable Reset-Pulse Delay
    • Open-Drain Reset Output
  • Integrated Fault Protection:
    • Thermal Shutdown
    • Short-Circuit Protection
  • Input Voltage Sense Comparator (TPS7A69-Q1 Only)
  • Packages:
    • 8-Pin SOIC-D for TPS7A69-Q1
    • 8-Pin HVSSOP-DGN for TPS7A6601-Q1
  • Hardware-Enable Option

Applications

AI Translation
  • Infotainment Systems With Sleep Mode
  • Body Control Modules
  • Always-On Battery Applications: Gateway Applications
  • Remote Keyless Entry Systems
  • Immobilizers