TI TPS61161ADRVR
| Manufacturer | |
| MPN | TPS61161ADRVR |
| LCSC Part # | C560963 |
| Packaging | WSON-6-EP(2x2) |
| Customer # | |
| Key Attributes | White LED Driver with PWM Brightness Control in 2-mm x 2-mm WSON Package |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Output Voltage | 2.7V~38V | |
| Features | Built-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 600kHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Type | DC-DC | |
| Output Current | - | |
| Constant Current Accuracy | 2% | |
| Voltage - Input(DC) | 2.7V~18V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
With a 40-V rated integrated switch FET, the TPS61160A/61A is a boost converter that drives LEDs in series. The boost converter runs at 600-kHz fixed switching frequency to reduce output ripple, improve conversion efficiency, and allows for the use of small external components. The default white LED current is set with the external sensor resistor R_set, and the feedback voltage is regulated to 200 mV, as shown in the typical application. During the operation, the LED current can be controlled by a pulse width modulation (PWM) signal applied to the CTRL pin through which the duty cycle determines the feedback reference voltage. In PWM dimming mode, the TPS61160A/61A does not burst the LED current; therefore, it does not generate audible noises on the output capacitor. For maximum protection, the device features integrated open LED protection that disables the TPS61160A/61A to prevent the output from exceeding the absolute maximum ratings during open LED conditions. The TPS61160A/61A is available in a space-saving, 2-mm×2-mm WSON package with thermal pad.
Features
- Input Voltage Range: 2.7 V to 18 V
- 26-V Open LED Protection for TPS61160A
- 38-V Open LED Protection for TPS61161A
- 200 mV Reference Voltage With ±2% Accuracy
- PWM Interface for Brightness Control
- Built-in Soft Start
- Up to 90% Efficiency
- 2-mm×2-mm×0.8-mm 6-Pin WSON Package With Thermal Pad
Applications
- Cellular Phones
- Portable Media Players
- Ultra Mobile Devices
- GPS Receivers
- White LED Backlighting for Media Form Factor Display
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8907 | $ 1.89 |
| 10+ | $ 1.5699 | $ 15.70 |
| 30+ | $ 1.3933 | $ 41.80 |
| 100+ | $ 1.1941 | $ 119.41 |
| 500+ | $ 0.9867 | $ 493.35 |
| 1,000+ | $ 0.9478 | $ 947.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Packaging | WSON-6-EP(2x2) | |
| Output Voltage | 2.7V~38V | |
| Features | Built-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 600kHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Type | DC-DC | |
| Output Current | - | |
| Constant Current Accuracy | 2% | |
| Voltage - Input(DC) | 2.7V~18V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
With a 40-V rated integrated switch FET, the TPS61160A/61A is a boost converter that drives LEDs in series. The boost converter runs at 600-kHz fixed switching frequency to reduce output ripple, improve conversion efficiency, and allows for the use of small external components. The default white LED current is set with the external sensor resistor R_set, and the feedback voltage is regulated to 200 mV, as shown in the typical application. During the operation, the LED current can be controlled by a pulse width modulation (PWM) signal applied to the CTRL pin through which the duty cycle determines the feedback reference voltage. In PWM dimming mode, the TPS61160A/61A does not burst the LED current; therefore, it does not generate audible noises on the output capacitor. For maximum protection, the device features integrated open LED protection that disables the TPS61160A/61A to prevent the output from exceeding the absolute maximum ratings during open LED conditions. The TPS61160A/61A is available in a space-saving, 2-mm×2-mm WSON package with thermal pad.
Features
- Input Voltage Range: 2.7 V to 18 V
- 26-V Open LED Protection for TPS61160A
- 38-V Open LED Protection for TPS61161A
- 200 mV Reference Voltage With ±2% Accuracy
- PWM Interface for Brightness Control
- Built-in Soft Start
- Up to 90% Efficiency
- 2-mm×2-mm×0.8-mm 6-Pin WSON Package With Thermal Pad
Applications
- Cellular Phones
- Portable Media Players
- Ultra Mobile Devices
- GPS Receivers
- White LED Backlighting for Media Form Factor Display
C560963 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



