EATON CTX100-3-R
| Manufacturer | |
| Mfr. Part # | CTX100-3-R |
| LCSC Part # | C5609123 |
| Package | SMD,14x14mm |
| Customer # | |
| Key Attributes | FIXED IND 101.4uH 700mA 345mΩ SMD,14x14mm |
| Description | 700mA 101.4uH ±20% SMD,14x14mm Arrays, Signal Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | EATON | |
| Package | SMD,14x14mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4947 | $ 0.49 |
200+ | $ 0.1989 | $ 39.78 |
500+ | $ 0.1924 | $ 96.20 |
800+ | $ 0.1875 | $ 150.00 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$