Nexperia 74HC14PW,118
| Manufacturer | |
| MPN | 74HC14PW,118 |
| LCSC Part # | C5606 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Hex inverting Schmitt trigger |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Logic Family | 74HC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 400mV | |
| Propagation Delay | 21ns@6V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC14; 74HCT14 is a hex inverter with Schmitt-trigger inputs. This device features reduced input threshold levels to allow interfacing to TTL logic levels. Inputs also include clamp diodes, this enables the use of current limiting resistors to interface inputs to voltages in excess of V<sub>CC</sub>. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals.
Features
- Wide supply voltage range from 2.0 to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Unlimited input rise and fall times
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
Applications
- Wave and pulse shapers
- Astable multivibrators
- Monostable multivibrators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1956 | $ 0.98 |
| 50+ | $ 0.1527 | $ 7.64 |
| 150+ | $ 0.1344 | $ 20.16 |
| 500+ | $ 0.1115 | $ 55.75 |
| 2,500+ | $ 0.0991 | $ 247.75 |
| 5,000+ | $ 0.093 | $ 465.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-14 | |
| Logic Family | 74HC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 400mV | |
| Propagation Delay | 21ns@6V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 3.7V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC14; 74HCT14 is a hex inverter with Schmitt-trigger inputs. This device features reduced input threshold levels to allow interfacing to TTL logic levels. Inputs also include clamp diodes, this enables the use of current limiting resistors to interface inputs to voltages in excess of V<sub>CC</sub>. Schmitt trigger inputs transform slowly changing input signals into sharply defined jitter-free output signals.
Features
- Wide supply voltage range from 2.0 to 6.0 V
- CMOS low power dissipation
- High noise immunity
- Unlimited input rise and fall times
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards: JESD8C (2.7 V to 3.6 V) JESD7A (2.0 V to 6.0 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
Applications
- Wave and pulse shapers
- Astable multivibrators
- Monostable multivibrators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



