LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL AS05W2J027JT5E product image
  • AS05W2J027JT5E thumbnail 1
  • AS05W2J027JT5E thumbnail 2
  • AS05W2J027JT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL AS05W2J027JT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
AS05W2J027JT5E
LCSC Part #
C560520
Packaging
0805
Customer #
Key Attributes
RES 2.7Ω ±5% 500mW 0805
Datasheetpdf iconUNI-ROYAL AS05W2J027JT5E
In-Stock: 3,060
3,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0169$ 0.17
100+$ 0.0131$ 1.31
300+$ 0.0111$ 3.33
1,000+$ 0.0098$ 9.80
5,000+$ 0.0088$ 44.00
10,000+$ 0.0082$ 82.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)500mW
Resistance2.7Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±400ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece