ChromeLED CSPR115B2C
| Manufacturer | |
| MPN | CSPR115B2C |
| LCSC Part # | C5603572 |
| Packaging | SMD,2.8x1.2mm |
| Customer # | |
| Key Attributes | 20mA 3.2V 115° Blue SMD,2.8x1.2mm LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ChromeLED | |
| Packaging | SMD,2.8x1.2mm | |
| Forward Current | 20mA | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 3.2V | |
| Wavelength - Dominant | 470nm | |
| Diode Configuration | - | |
| Luminous Intensity | 260mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 115° | |
| Illumination Color | Blue | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2682 | $ 0.27 |
| 200+ | $ 0.107 | $ 21.40 |
| 500+ | $ 0.1035 | $ 51.75 |
| 1,000+ | $ 0.1017 | $ 101.70 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | ChromeLED | |
| Packaging | SMD,2.8x1.2mm | |
| Forward Current | 20mA | |
| Operating Temperature | -20℃~+80℃ | |
| Voltage - Forward(Vf) | 3.2V | |
| Wavelength - Dominant | 470nm | |
| Diode Configuration | - | |
| Luminous Intensity | 260mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 115° | |
| Illumination Color | Blue | |
| Power(Watts) | - | |
| Lamp Holder Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

