Central CTCB0805F-400U
| Manufacturer | |
| MPN | CTCB0805F-400U |
| LCSC Part # | C5603434 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 20mΩ 1 ±25% 40Ω@100MHz 0805 Ferrite Beads and Chips RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Central | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 20mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | - | |
| Impedance @ Frequency | 40Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Central | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 20mΩ | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | - | |
| Impedance @ Frequency | 40Ω@100MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Medium Current Multilayer Ferrite Chip Bead
Features
AI Translation
- Operating temperature: -40℃ to +125℃
- Impedance range: CTCB0603F: 30~1500Ω, CTCB0805F: 7~2000Ω, CTCB1206F: 600Ω
- Testing: Impedance tested on HP4287A at 100MHz
- Packaging: Tape and reel
- Other: RoHS compliant
- Marking: Part number marked on reel
Applications
AI Translation
Noise suppression for computer peripherals, telecommunications equipment, data communications equipment, and other consumer electronics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.187 | $ 0.19 |
| 200+ | $ 0.0747 | $ 14.94 |
| 500+ | $ 0.0722 | $ 36.10 |
| 1,000+ | $ 0.0709 | $ 70.90 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Central | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 20mΩ | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | - | |
| Impedance @ Frequency | 40Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Central | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 20mΩ | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | - | |
| Impedance @ Frequency | 40Ω@100MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Medium Current Multilayer Ferrite Chip Bead
Features
AI Translation
- Operating temperature: -40℃ to +125℃
- Impedance range: CTCB0603F: 30~1500Ω, CTCB0805F: 7~2000Ω, CTCB1206F: 600Ω
- Testing: Impedance tested on HP4287A at 100MHz
- Packaging: Tape and reel
- Other: RoHS compliant
- Marking: Part number marked on reel
Applications
AI Translation
Noise suppression for computer peripherals, telecommunications equipment, data communications equipment, and other consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HCB2012KF-400T50 | TAI-TECH | 0805 | 49,850 | $ 0.0146 | ||
| HCB2012KF-420T50 | TAI-TECH | 0805 | 4,150 | $ 0.0122 | ||
| FBMJ2125HS420-T | Taiyo Yuden | 0805 | 7,930 | $ 0.1199 | ||
| FBMJ2125HS420-T8 | Taiyo Yuden | 0805 | 335 | $ 0.2031 | ||
| HCB10-400-RC | Allied Components International | 0805 | 0 | $ 2.1823 | ||
| MH2029-400Y | BOURNS | 0805 | 0 | $ 0.0351 | ||
| HCB10-390-RC | Allied Components International | 0805 | 0 | $ 2.1823 | ||
| FBMJ2125HS420-TV | Taiyo Yuden | 0805 | 0 | $ 0.0863 | ||
| LMMCC201208T420RG | Taiyo Yuden | 0805 | 0 | $ 0.1497 | ||
| LBMCC201208T420RG | Taiyo Yuden | 0805 | 0 | $ 0.0657 |

