CUI CS10150B
| Manufacturer | |
| MPN | CS10150B |
| LCSC Part # | C5603269 |
| Packaging | - |
| Customer # | |
| Key Attributes | 14.25V~15.75V 10A Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | CUI | |
| Packaging | - | |
| Voltage - Supply | 14.25V~15.75V | |
| Current Range | 10A | |
| Operating Temperature | -10℃~+75℃ | |
| Features | Bidirectional detection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 53.8143 | $ 53.81 |
| 200+ | $ 21.4733 | $ 4294.66 |
| 500+ | $ 20.7551 | $ 10377.55 |
| 1,000+ | $ 20.4005 | $ 20400.50 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | CUI | |
| Packaging | - | |
| Voltage - Supply | 14.25V~15.75V | |
| Current Range | 10A | |
| Operating Temperature | -10℃~+75℃ | |
| Features | Bidirectional detection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |

