Riedon BRS100-18RJ8
| Manufacturer | |
| MPN | BRS100-18RJ8 |
| LCSC Part # | C5603235 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES CHAS MNT 18Ω ±5% 100W |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Riedon | |
| Packaging | - | |
| Resistance | 18Ω | |
| Power(Watts) | 100W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Riedon | |
| Packaging | - | |
| Resistance | 18Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
Introduction
The BRS series are ultra-thin, high-power metal-enclosed braking resistors. Constructed using wirewound technology, they offer power ratings from 100 to 500 watts, resistance ranges from 1Ω to 5KΩ, and tolerances of 1%, 5%, or 10%. Featuring an ultra-thin 12mm profile and compact package. Power Rating Note: The specified power rating is based on the resistor being mounted on a panel or heatsink of sufficient mass to prevent the resistor surface temperature from exceeding 200℃. BRS300 - BRS500 include six mounting holes.
Features
- Wire-wound construction
- Power ratings 100 ~ 500 watts
- Resistance range 1Ω to 5KΩ
- Tolerances of 1%, 5%, or 10%
- Ultra-slim 12mm profile
- Compact package
- BRS300 - BRS500 include six mounting holes
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 42.1782 | $ 42.18 |
| 200+ | $ 16.8297 | $ 3365.94 |
| 500+ | $ 16.2678 | $ 8133.90 |
| 1,000+ | $ 15.9901 | $ 15990.10 |
Standard Packaging50/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Riedon | |
| Packaging | - | |
| Resistance | 18Ω | |
| Power(Watts) | 100W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Riedon | |
| Packaging | - | |
| Resistance | 18Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
Introduction
The BRS series are ultra-thin, high-power metal-enclosed braking resistors. Constructed using wirewound technology, they offer power ratings from 100 to 500 watts, resistance ranges from 1Ω to 5KΩ, and tolerances of 1%, 5%, or 10%. Featuring an ultra-thin 12mm profile and compact package. Power Rating Note: The specified power rating is based on the resistor being mounted on a panel or heatsink of sufficient mass to prevent the resistor surface temperature from exceeding 200℃. BRS300 - BRS500 include six mounting holes.
Features
- Wire-wound construction
- Power ratings 100 ~ 500 watts
- Resistance range 1Ω to 5KΩ
- Tolerances of 1%, 5%, or 10%
- Ultra-slim 12mm profile
- Compact package
- BRS300 - BRS500 include six mounting holes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

