LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CR Magnetics Inc. CRD5110-300-25 product image
Images for reference only

CR Magnetics Inc. CRD5110-300-25RoHS

Manufacturer
MPN
CRD5110-300-25
LCSC Part #
C5603090
Packaging
-
Customer #
Key Attributes
Industrial Specialized RoHS
Datasheetpdf iconCR Magnetics Inc. CRD5110-300-25
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 323.2877$ 323.29
200+$ 303.6324$ 60726.48
500+$ 293.4867$ 146743.35
1,000+$ 288.4726$ 288472.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Specialized
ManufacturerCR Magnetics Inc.
Packaging-
FeaturesIntegrated ADC

Introduction

AI Translation

The CRD5100 series data stream digital sensors are designed for comprehensive monitoring of power systems. Using digital technology, they can measure voltage, current, power frequency, and energy in both single-phase and three-phase configurations. Data is transmitted via RS485 IEEE bus, enabling multiple sensors to communicate through a single master connection. These advanced sensors are ideal for plant-wide or area-wide monitoring. In addition, the communication algorithm can be configured for ASCII-based control or modified for MODBUS-based control.

Features

AI Translation
  • 35mm DIN rail or panel mount
  • Red LED — flashes when powered
  • Red and green LEDs flash during communication
  • 24 VDC power supply
  • Compatible with external current transformers
  • Highest accuracy
  • Wiring diagram printed on enclosure

Applications

AI Translation
  • Sub-metering
  • Motor load
  • Uninterruptible power supply
  • Remote system monitoring
  • Load shedding
  • Energy management