LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINLAIYA XY2500F-F-3.5-4P product image
  • XY2500F-F-3.5-4P thumbnail 1
  • XY2500F-F-3.5-4P thumbnail 2
  • XY2500F-F-3.5-4P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINLAIYA XY2500F-F-3.5-4PRoHS

Manufacturer
XINLAIYAAsian Brands
MPN
XY2500F-F-3.5-4P
LCSC Part #
C560232
Packaging
P=3.5mm
Customer #
Key Attributes
TERM BLOCK PLUG 4POS 3.5mm
Datasheetpdf iconXINLAIYA XY2500F-F-3.5-4P
Custom CablesMOQ 1pc
In-Stock: 800
800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5668$ 0.57
10+$ 0.4479$ 4.48
30+$ 0.3974$ 11.92
200+$ 0.3209$ 64.18
400+$ 0.2932$ 117.28
1,000+$ 0.2753$ 275.30
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerXINLAIYA
PackagingP=3.5mm
Wire Gauge - mm21.5
Current Rating8A
Wire Gauge - AWG16~28
Number of Positions or Pins1x4P
Number of Pins4P
Connection TypeScrew Connection (M2)
Voltage Rating300V
Pitch3.5mm
ColorGreen
Connector TypePlug
Number of PINs Per Row4
Mounting Type-
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.