muRata BLM15PX221SN1D11
| Manufacturer | |
| MPN | BLM15PX221SN1D11 |
| LCSC Part # | C560059 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FERRITE BEAD 220Ω 0402 1LN |
| Datasheet | |
| RoHS Compliance | 9 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 1.4A | |
| Impedance @ Frequency | 220Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 1.4A | |
| Impedance @ Frequency | 220Ω@100MHz |
Report an ErrorShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0147 | $ 0.74 |
| 500+ | $ 0.0125 | $ 6.25 |
| 1,500+ | $ 0.0113 | $ 16.95 |
| 10,000+ | $ 0.0098 | $ 98.00 |
| 20,000+ | $ 0.0092 | $ 184.00 |
| 50,000+ | $ 0.0088 | $ 440.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 1.4A | |
| Impedance @ Frequency | 220Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 1.4A | |
| Impedance @ Frequency | 220Ω@100MHz |
Report an ErrorShow similar products (0) >
C560059 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BLM15PX221SH1D | muRata | 0402 | 24,425 | $ 0.1222 | ||
| BLM15PX221SZ1D | muRata | 0402 | 9,880 | $ 0.0436 | ||
| UPB100505T-221Y-N | Chilisin | 0402 | 240 | $ 0.0109 | ||
| BLM15PX221SN1D | muRata | 0402 | 100 | $ 0.0115 | ||
| BLM15PX221BH1D | muRata | 0402 | 9,365 | $ 0.2073 | ||
| MPZ1005S221HT000 | TDK | 0402 | 8,120 | $ 0.0147 | ||
| HCB1005KF-221T15 | TAI-TECH | 0402 | 18,000 | $ 0.0059 | ||
| ACMS100505A2211.5A | HYHONGYEX | 0402 | 11,100 | $ 0.0062 | ||
| BBUP00100505221Y00 | Chilisin | 0402 | 0 | $ 0.0375 | ||
| WLBD1005HCU221TL | Walsin | 0402 | 0 | $ 0.0062 | ||
| HFZ 1005PF-221T15 | TAI-TECH | 0402 | 0 | $ 0.0099 | ||
| MFBA2V1005-221-R | EATON | 0402 | 0 | $ 0.0049 | ||
| SIM02221Y1A5M32 | Meritek | 0402 | 0 | $ 0.0406 | ||
| SIM02221Y1A532 | Meritek | 0402 | 0 | $ 0.0379 |



