muRata LQH3NPN470MJRL
| Manufacturer | |
| MPN | LQH3NPN470MJRL |
| LCSC Part # | C560051 |
| Packaging | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 240mA 1Ω SMD,3x3mm |
| Datasheet | muRata LQH3NPN470MJRL |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,3x3mm | |
| Current Rating | 240mA | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 10MHz | |
| DC Resistance(DCR) | 1Ω | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,3x3mm | |
| Current Rating | 240mA | |
| Inductance | 47uH | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 10MHz | |
| DC Resistance(DCR) | 1Ω | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.157 | $ 0.16 |
| 10+ | $ 0.1249 | $ 1.25 |
| 30+ | $ 0.1112 | $ 3.34 |
| 100+ | $ 0.094 | $ 9.40 |
| 500+ | $ 0.0864 | $ 43.20 |
| 1,000+ | $ 0.0818 | $ 81.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,3x3mm | |
| Current Rating | 240mA | |
| Inductance | 47uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 10MHz | |
| DC Resistance(DCR) | 1Ω | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | SMD,3x3mm | |
| Current Rating | 240mA | |
| Inductance | 47uH | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 10MHz | |
| DC Resistance(DCR) | 1Ω | |
| Current - Saturation(Isat) | - | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LQH3NPN470MMEL | muRata | SMD,3x3mm | 3,940 | $ 0.2504 | ||
| LQH3NPZ470MJRL | muRata | SMD,3x3mm | 0 | $ 0.2101 | ||
| LQH3NPZ470MMEL | muRata | SMD,3x3mm | 0 | $ 0.1352 |



