LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hongxing HX18016-6R product image
  • HX18016-6R thumbnail 1
  • HX18016-6R thumbnail 2
  • HX18016-6R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hongxing HX18016-6RRoHS

Manufacturer
HongxingAsian Brands
MPN
HX18016-6R
LCSC Part #
C559954
Packaging
P=8.5mm
Customer #
Key Attributes
CONN HOUSING 6POS 8.5mm DUAL ROW
Datasheetpdf iconHongxing HX18016-6R
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2985$ 0.30
10+$ 0.2361$ 2.36
30+$ 0.2094$ 6.28
100+$ 0.1761$ 17.61
500+$ 0.1612$ 80.60
1,000+$ 0.1523$ 152.30
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHongxing
PackagingP=8.5mm
Pitch8.5mm
Row Spacing8mm
Flame Retardant RatingUL94V-0
Number of Rows2
With WingsWith Fins
Operating Temperature-25℃~+85℃
Reference Series-
Holes Structure2x3P
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row3
With LockerNon-Latching

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.