LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74HC125D,653 product image
  • 74HC125D,653 thumbnail 1
  • 74HC125D,653 thumbnail 2
  • 74HC125D,653 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74HC125D,653RoHS

Manufacturer
MPN
74HC125D,653
LCSC Part #
C5598
Packaging
SOIC-14
Customer #
Key Attributes
Quad buffer/line driver; 3-state
Datasheetpdf iconNexperia 74HC125D,653
In-Stock: 138,990
138,990 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2889$ 1.44
50+$ 0.2265$ 11.33
150+$ 0.1997$ 29.96
500+$ 0.1663$ 83.15
2,500+$ 0.1514$ 378.50
5,000+$ 0.1425$ 712.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingSOIC-14
Current - Output High(IOH)7.8mA
Input type-
Series74HC
Voltage - Supply2V~6V
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements4
Propagation Delay11ns@4.5V,50pF
Quiescent Current160uA

Introduction

AI Translation

The 74HC125; 74HCT125 is a quad buffer/line driver with 3-state outputs controlled by the output enable inputs (nOE). A HIGH on nOE causes the outputs to assume a high impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 6.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
  • Complies with JEDEC standards:
    • JESD8C (2.7 V to 3.6 V)
    • JESD7A (2.0 V to 6.0 V)
  • Input levels:
    • The 74HC125: CMOS levels
    • The 74HCT125: TTL levels
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Applications

AI Translation
  • Logic level translation
  • Bus buffering
  • Data transmission line driving
  • Signal isolation
  • Tri-state output control