LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM RF2001NS3D product image
  • RF2001NS3D thumbnail 1
  • RF2001NS3D thumbnail 2
  • RF2001NS3D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM RF2001NS3DRoHS

Manufacturer
MPN
RF2001NS3D
LCSC Part #
C559655
Packaging
TO-263S
Customer #
Key Attributes
Diode 300V 20A TO-263S
Datasheetpdf iconROHM RF2001NS3D
In-Stock: 935
935 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.931$ 0.93
10+$ 0.7552$ 7.55
30+$ 0.6673$ 20.02
100+$ 0.5811$ 58.11
500+$ 0.529$ 264.50
1,000+$ 0.5013$ 501.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerROHM
PackagingTO-263S
Reverse Recovery Time (trr)17ns
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)300V
Diode Configuration1 Pair Common Cathode
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.2V@10A
Reverse Leakage Current (Ir)30nA@300V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified20A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece