ROHM BD9E102FJ-GE2
| Manufacturer | |
| MPN | BD9E102FJ-GE2 |
| LCSC Part # | C5595930 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 7.0V to 26V Input, 1.0A, Integrated MOSFET Single Synchronous Buck DC/DC Converter |
| Datasheet | ROHM BD9E102FJ-GE2 |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ROHM | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 570kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7V~26V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1V~18.2V | |
| Output Current | 1A | |
| Quiescent Current | 250uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ROHM | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 570kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7V~26V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1V~18.2V | |
| Output Current | 1A | |
| Quiescent Current | 250uA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The BD9E102FJ is a synchronous buck switching regulator with low on-resistance built-in power MOSFETs. High efficiency at light load with a SLM™. It is most suitable for use in the equipment to reduce the standby power is required. It is a current mode control DC/DC converter and features high-speed transient response. Phase compensation can also be set easily.
Features
AI Translation
- Synchronous single DC/DC converter
- SLLMTM control (Simple Light Load Mode)
- Efficiency = 80% (ωT = 10mA)
- Over current protection
- Short circuit protection
- Thermal shutdown protection
- Undervoltage lockout protection
- Soft start
- Reduce external diode
- SOP-J8 package
Applications
AI Translation
- Consumer applications such as home appliance
- Secondary power supply and Adapter equipments
- Telecommunication devices
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0565 | $ 1.06 |
| 10+ | $ 0.8687 | $ 8.69 |
| 30+ | $ 0.7642 | $ 22.93 |
| 100+ | $ 0.6483 | $ 64.83 |
| 500+ | $ 0.596 | $ 298.00 |
| 1,000+ | $ 0.5732 | $ 573.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ROHM | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 570kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7V~26V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1V~18.2V | |
| Output Current | 1A | |
| Quiescent Current | 250uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ROHM | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 570kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7V~26V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1V~18.2V | |
| Output Current | 1A | |
| Quiescent Current | 250uA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The BD9E102FJ is a synchronous buck switching regulator with low on-resistance built-in power MOSFETs. High efficiency at light load with a SLM™. It is most suitable for use in the equipment to reduce the standby power is required. It is a current mode control DC/DC converter and features high-speed transient response. Phase compensation can also be set easily.
Features
AI Translation
- Synchronous single DC/DC converter
- SLLMTM control (Simple Light Load Mode)
- Efficiency = 80% (ωT = 10mA)
- Over current protection
- Short circuit protection
- Thermal shutdown protection
- Undervoltage lockout protection
- Soft start
- Reduce external diode
- SOP-J8 package
Applications
AI Translation
- Consumer applications such as home appliance
- Secondary power supply and Adapter equipments
- Telecommunication devices
C5595930 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



