VISHAY BFC247954914
| Manufacturer | |
| MPN | BFC247954914 |
| LCSC Part # | C5595876 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 910nF -55℃~+105℃ ±5% Through Hole,P=27.5mm Film Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 910nF | |
| Voltage Rating | 200V;400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 910nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V;400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.7234 | $ 15.72 |
| 200+ | $ 6.2739 | $ 1254.78 |
| 400+ | $ 6.064 | $ 2425.60 |
| 800+ | $ 5.9606 | $ 4768.48 |
Standard Packaging400/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 910nF | |
| Voltage Rating | 200V;400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 910nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V;400V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BFC238314914 | VISHAY | Through Hole,P=27.5mm | 0 | $ 7.6463 | ||
| MKP383491040JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 3.1129 | ||
| BFC247990196 | VISHAY | Through Hole,P=27.5mm | 0 | $ 6.2735 | ||
| MKP383491040JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 3.1129 | ||
| MKP383491040JKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 3.1129 | ||
| BFC238310914 | VISHAY | Through Hole,P=27.5mm | 0 | $ 7.6463 | ||
| BFC238311914 | VISHAY | Through Hole,P=27.5mm | 0 | $ 7.6463 | ||
| BFC247952914 | VISHAY | Through Hole,P=27.5mm | 0 | $ 15.7234 | ||
| MKP383491063JKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 3.3735 | ||
| MKP383491063JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 3.3735 | ||
| MKP383491063JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 3.3735 | ||
| BFC238321914 | VISHAY | Through Hole,P=27.5mm | 0 | $ 21.3991 | ||
| BFC238320914 | VISHAY | Through Hole,P=27.5mm | 0 | $ 21.402 | ||
| BFC238324914 | VISHAY | Through Hole,P=27.5mm | 0 | $ 21.402 | ||
| MKP385491040JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.2305 | ||
| MKP385491040JKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.2305 | ||
| MKP385491040JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.2305 | ||
| MKP385491063JKP2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.863 | ||
| MKP385491063JKI2B0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.863 | ||
| MKP385491063JKM2T0 | VISHAY | Through Hole,P=27.5mm | 0 | $ 2.863 |

